Reference Only
SSF67V70S1500
Obsolete
Level Sensors - Industrial
Datasheet
SSF67V70S1500 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Level Sensors - Industrial | |
| Type | Level Transducer | |
| Process Medium | Liquid | |
| Measuring Range - Max | 1.57 m | |
| Measuring Range - Min | 70 mm | |
| Output Type | Analog | |
| Supply Voltage - Min | 15 V | |
| Supply Voltage - Max | 30 V | |
| Housing Material | Stainless Steel | |
| Series | SSF67V | |
| Maximum Operating Temperature | + 120 C | |
| Product Type | Liquid Level Sensor | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9026102080 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?