Reference Only

SSF67A25B75PM12

Level Sensors - Industrial .

Manufacturer:

Mfr Part:
SSF67A25B75PM12

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryLevel Sensors - Industrial
TypeLevel Switch
TechnologyFloat Switch Level Sensor
Process MediumLiquid
Measuring Range - Max75 mm
Measuring Range - Min25 mm
Process ConnectionThreaded
Output TypeSwitch
Housing MaterialStainless Steel
IP RatingIP67
SeriesSSF67PM12
Maximum Operating Temperature+ 135 C
Product TypeLiquid Level Sensor
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9032896060
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3 / Multiples: 3)
Quantity Unit PriceExt. Price
$297.96$893.88
$283.77$3,405.24
Need more?