Reference Only

SSF23XPM12

Level Sensors - Industrial .

Manufacturer:

Mfr Part:
SSF23XPM12

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryLevel Sensors - Industrial
Process MediumLiquid
Process ConnectionThreaded Connection - M16
Output TypeSwitch
Supply Voltage - Max300 VAC / VDC
Housing MaterialStainless Steel
SeriesSSF23
Maximum Operating Temperature+ 120 C
Product TypeLiquid Level Sensor
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9032896060
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$126.63$379.89
$120.57$1,446.84
$115.09$5,869.59
$111.71$11,394.42
Need more?