Reference Only

SSF23X100

Obsolete
Level Sensors - Industrial

Manufacturer:

Mfr Part:
SSF23X100

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryLevel Sensors - Industrial
Process MediumLiquid
Process ConnectionThreaded Connection - M16
Output TypeSwitch
Supply Voltage - Max300 VAC / VDC
Housing MaterialStainless Steel
SeriesSSF23
Maximum Operating Temperature+ 120 C
Product TypeLiquid Level Sensor
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9032896060
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?