Reference Only

SH-7052RH

Level Sensors - Industrial .

Manufacturer:

Mfr Part:
SH-7052RH

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryLevel Sensors - Industrial
TypeLevel Switch
TechnologyFloat Switch Level Sensor
Process MediumLiquid
Process ConnectionFlange
Output TypeSPDT
Supply Voltage - Max120 VDC, 250 VAC
Housing MaterialStainless Steel
IP RatingIP65
SeriesSH-7
Maximum Operating Temperature+ 120 C
Minimum Operating Temperature0 C
Product TypeLiquid Level Sensor
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9032896060
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$692.13$692.13
$659.20$6,592.00
Need more?