Reference Only

MS20CW

Level Sensors - Industrial .

Manufacturer:

Mfr Part:
MS20CW

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryLevel Sensors - Industrial
TypeLevel Switch
TechnologyFloat Switch Level Sensor
Process MediumLiquid
Process ConnectionCable
Output TypeSwitch
Supply Voltage - Max250 VAC, 24 VDC
Housing MaterialPolyethylene (PE)
SeriesMS20WRAS
Maximum Operating Temperature+ 45 C
Minimum Operating Temperature0 C
Product TypeLiquid Level Sensor
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9032896060
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$107.78$107.78
$95.05$950.50
Need more?