Reference Only

MS20A

Level Sensors - Industrial .

Manufacturer:

Mfr Part:
MS20A

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryLevel Sensors - Industrial
TypeLevel Switch
Process MediumLiquid
Measuring Range - Max100 m
Process ConnectionCable
Output TypeSwitch
Housing MaterialPolyethylene (PE)
SeriesMS
Maximum Operating Temperature+ 45 C
Minimum Operating Temperature0 C
Product TypeLiquid Level Sensor
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9032896060
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$61.73$61.73
$57.64$576.40
$56.13$2,806.50
$55.29$5,529.00
Need more?