Reference Only

FSV10AR06

Flow Sensors - Industrial .

Manufacturer:

Mfr Part:
FSV10AR06

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryFlow Sensors - Industrial
TypeFlow Switch
Process MediumLiquid
Process ConnectionThreaded Connection - BSP
Port Size1 in
Supply Voltage - Min24 VAC
Supply Voltage - Max240 VAC
Housing MaterialPolyamide
IP RatingIP54
SeriesFSV10AR
Maximum Operating Temperature+ 85 C
Product TypeFlow Sensors
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9032896060
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$202.88$202.88
$202.02$2,020.20
$198.24$9,912.00
Need more?