Reference Only

FLPVA50A300

Obsolete
Level Sensors - Industrial

Manufacturer:

Mfr Part:
FLPVA50A300

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryLevel Sensors - Industrial
TypeDual Float Level Switch
Process MediumLiquid
Process ConnectionThreaded
Output TypeSwitch
Supply Voltage - Max120 VDC, 200 VAC
Housing MaterialStainless Steel
IP RatingIP66
SeriesFLPV
Maximum Operating Temperature+ 79 C
Minimum Operating Temperature- 20 C
Product TypeLiquid Level Sensor
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9032896060
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?