Reference Only
EAR-002
Signal Conditioners & Signal Converters .
Datasheet
EAR-002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Signal Conditioners & Signal Converters | |
| Type | Signal Splitter | |
| Number of Channels | 1 Channel | |
| Input Type | HTL | |
| Output Type | HTL | |
| Mounting Style | DIN Rail | |
| Supply Voltage - Min | 11 VDC | |
| Supply Voltage - Max | 30 VDC | |
| Termination Style | Terminal Block | |
| Housing Material | Polyamide (PA) | |
| Series | EAR | |
| Height | 108 mm | |
| IP Rating | IP20 | |
| Length | 22.5 mm | |
| Maximum Operating Temperature | + 65 C | |
| Minimum Operating Temperature | - 20 C | |
| Packaging | Bulk | |
| Width | 114.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543908885 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $719.63 | $719.63 |
Need more?