
SF0575HP03515S-EVK
Amplifier IC Development Tools 575Mhz Center Frequency, 10Mhz Bandwidth, Eval Board
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Spectrum Control | |
| Product Category | Amplifier IC Development Tools | |
| Product | Evaluation Kits | |
| Type | Signal Conditioning | |
| Tool Is For Evaluation Of | SF0575HP03515S | |
| Packaging | Bulk | |
| Product Type | Amplifier IC Development Tools | |
| Series | SF0575 | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| HTS | 8541600080 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $642.74 | $642.74 | |
| $636.36 | $6,363.60 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes