Reference Only

UT00103PH6

Standard Circular Connector SqrFlangeRecpt

Manufacturer:

Mfr Part:
UT00103PH6

TTI Part:
UT00103PH6

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions3 Position
Contact GenderWithout Pin Contacts
Shell Size10
Termination StyleCrimp
Shell MaterialZinc Alloy
IP RatingIP68, IP69K
SeriesUTO
PackagingEach
Cable Diameter16 mm
Housing GenderFemale
Insert Arrangement3
Mating StyleBayonet
Product TypeStandard Circular Connector
Shell PlatingNickel
Shell StyleSquare Flange
SubcategoryCircular Connectors
TradenameTrim Trio
Part # AliasesUT00103PH6

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536694030
TARIC8538909999
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

125
On Order
125 expected 13-Aug-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$17.90$17.90
$17.72$886.00
$17.55$1,755.00
$17.37$8,685.00
$17.20$17,200.00
$17.03$42,575.00
Need more?

My Notes

Sign into see notes.