Reference Only
TLE12701GDV
Headers & Wire Housings 2.00MM TIGER BEAM RECEPTICLE
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Series | TLE | |
| Tradename | Tiger Beam | |
| Packaging | Tube | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Technical Resources
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.56 | $85.60 | |
| $6.73 | $673.00 | |
| $6.35 | $3,175.00 | |
| $5.47 | $5,470.00 | |
| $4.53 | $9,060.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes