
TCSD25D09.5001FN
Ribbon Cables / IDC Cables 2.00MM IDC SOCKET ASSY
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Ribbon Cables / IDC Cables | |
| Packaging | Bulk | |
| Product Type | Ribbon Cables / IDC Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Technical Resources
0In Stock
500
On Order
500 expected 22-Jun-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.91 | $15.91 | |
| $13.26 | $1,326.00 | |
| $12.63 | $3,157.50 | |
| $12.22 | $6,110.00 | |
| $12.09 | $12,090.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.