Reference Only
TCSD15D02.0001N
Ribbon Cables / IDC Cables 2.00MM IDC SOCKET CABLE ASSY
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Ribbon Cables / IDC Cables | |
| Type | IDC Socket Cable | |
| Connector End A | Socket | |
| Connector End A Pin Count | 30 Position | |
| Connector End B | Socket | |
| Connector End B Pin Count | 30 Position | |
| Pitch | 2 mm | |
| Gender | Female / Female | |
| Cable Length | 50.8 mm | |
| Wire Gauge - AWG | 28 AWG | |
| Series | TCSD | |
| Packaging | Bulk | |
| Current Rating | 2.8 A | |
| Description/Function | High Reliability IDC Socket Strip | |
| Jacket Color | Gray | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Ribbon Cables / IDC Cables | |
| Product | IDC Ribbon Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Tradename | Tiger Eye IDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Costa Rica |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
70In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.70 | $12.70 | |
| $12.31 | $123.10 | |
| $11.76 | $294.00 | |
| $11.11 | $555.50 | |
| $9.92 | $992.00 | |
| $9.33 | $2,332.50 | |
| $9.11 | $4,555.00 | |
| $9.01 | $9,010.00 |
Need more?
Sign in to add projects and notes