Reference Only
TCSD1001N
Ribbon Cables / IDC Cables 2.00MM IDC SOCKET ASSY
Datasheet
TCSD-10-01-N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Ribbon Cables / IDC Cables | |
| Type | IDC Socket Cable | |
| Connector End A | No Connector | |
| Connector End A Pin Count | 20 Position | |
| Connector End B | No Connector | |
| Pitch | 2 mm | |
| Wire Gauge - AWG | 28 AWG | |
| Series | TCSD | |
| Packaging | Tube | |
| Current Rating | 2.8 A | |
| Jacket Color | Gray | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Ribbon Cables / IDC Cables | |
| Product | IDC Ribbon Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Tradename | Tiger Eye IDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Costa Rica |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
600In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 24 / Multiples: 24)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.05 | $121.20 | |
| $4.26 | $204.48 | |
| $4.21 | $303.12 | |
| $4.16 | $499.20 | |
| $3.94 | $1,985.76 | |
| $3.65 | $3,679.20 | |
| $3.35 | $8,442.00 |
Need more?
Sign in to add projects and notes