Reference Only
SCPFE17G02
Ethernet Cables / Networking Cables ACCLIMATE IP68 CIRCULAR PLUG
Datasheet
SCPFE-17-G-02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Ethernet Cables / Networking Cables | |
| Connector End A Pin Count | 8 Position | |
| Connector End A | Plug | |
| Connector End B Pin Count | 8 Position | |
| Connector End B | Plug | |
| Gender | Male / Male | |
| IP Rating | IP68 | |
| Packaging | Bulk | |
| Product Type | Ethernet Cables / Networking Cables | |
| Series | SCPFE | |
| Subcategory | Cable Assemblies | |
| Tradename | AccliMate |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
0In Stock
75
On Order
75 expected 29-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.36 | $9.36 | |
| $7.63 | $763.00 | |
| $7.08 | $3,540.00 | |
| $6.58 | $6,580.00 | |
| $5.92 | $11,840.00 |
Need more?
Sign in to add projects and notes