Reference Only
RSP24488001
New Product
High Speed / Modular Connectors Specified Connector - Type G - Backplane Connector - 24 Size 20 RF Contacts
Datasheet
RSP-244880-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | High Speed / Modular Connectors | |
| Product | Block Assemblies | |
| Number of Positions | 24 Position | |
| Series | VITA 90.2 | |
| Packaging | Each | |
| Housing Material | Aluminum | |
| Orientation | Straight | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | VITA 90 VNX+ |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $388.35 | $388.35 | |
| $353.05 | $1,765.25 | |
| $349.55 | $3,495.50 | |
| $346.09 | $8,652.25 | |
| $342.67 | $17,133.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes