Reference Only
RSP23341001
New Product
High Speed / Modular Connectors Specified Connector - Type E - Plug-In Module Connector - 6 Size 16 RF Contacts & 1 MT Ferrule Slot
Datasheet
RSP-233410-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | High Speed / Modular Connectors | |
| Product | Block Assemblies | |
| Number of Positions | 6 Position | |
| Series | VITA 90.2 | |
| Packaging | Bulk | |
| Housing Material | Aluminum | |
| Orientation | Straight | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | VITA 90 VNX+ |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $140.57 | $140.57 | |
| $136.67 | $683.35 | |
| $125.27 | $1,252.70 | |
| $108.46 | $2,711.50 | |
| $107.38 | $5,369.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes