Reference Only
RF047A20VS01SP0305
New Product
RF Cable Assemblies Specified RF Cable Assemblies - .047" low loss flexible - 305mm Length - End 1 GPPC-20 (SOCKET) - End 2 - SMA (PLUG)
Datasheet
RF047-A-20VS-01SP-0305 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | RF Cable Assemblies | |
| Connector A Series | GPPC-20 | |
| Connector A Gender | Socket (Female) | |
| Connector A Body Style | Straight | |
| Connector B Series | SMA | |
| Connector B Gender | Plug (Male) | |
| Connector B Body Style | Straight | |
| Cable Length | 305 mm (12.008 in) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 26.5 GHz, 40 GHz | |
| Cable Type | 0.047 in Low Loss Flexible Coax | |
| Packaging | Each | |
| Connector A Polarity | Normal | |
| Connector B Polarity | Normal | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Frequency Range | 0 Hz to 40 GHz | |
| Minimum Frequency | 0 Hz | |
| Polarity | Normal | |
| Product Type | RF Cable Assemblies | |
| Series | VITA 90.2 | |
| Subcategory | Cable Assemblies | |
| Tradename | VITA 90 VNX+ |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $223.89 | $223.89 | |
| $221.67 | $1,108.35 | |
| $219.48 | $2,194.80 | |
| $217.31 | $10,865.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes