Reference Only

RF047A20VP20VP0152

New Product
RF Cable Assemblies Specified RF Cable Assemblies - .047" low loss flexible - 152mm Length - End 1 GPPC-20 (PIN) - End 2 GPPC-20 (PIN)

Manufacturer:

Mfr Part:
RF047-A-20VP-20VP-0152

TTI Part:
RF047A20VP20VP0152

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSamtec
Product CategoryRF Cable Assemblies
Connector A SeriesGPPC-20
Connector A GenderPin (Male)
Connector A Body StyleStraight
Connector B SeriesGPPC-20
Connector B GenderPin (Male)
Connector B Body StyleStraight
Cable Length152 mm (5.984 in)
Impedance50 Ohms
Maximum Frequency40 GHz
Cable Type0.047 in Low Loss Flexible Coax
PackagingEach
Connector A PolarityNormal
Connector B PolarityNormal
Contact MaterialCopper
Contact PlatingGold
Frequency Range0 Hz to 40 GHz
Minimum Frequency0 Hz
PolarityNormal
Product TypeRF Cable Assemblies
SeriesVITA 90.2
SubcategoryCable Assemblies
TradenameVITA 90 VNX+

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

4
On Order
4 expected 29-Sep-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$178.96$178.96
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes