
FJ25R03.504
FFC / FPC Jumper Cables 1.00MM FLAT FLEX CABLE
Datasheet
FJ-25-R-03.50-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | FFC / FPC Jumper Cables | |
| Series | FJ | |
| Packaging | Bulk | |
| Product Type | FFC / FPC Jumper Cables | |
| Subcategory | Cable |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
0In Stock
90
On Order
90 expected 08-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.40 | $6.80 | |
| $2.83 | $1,415.00 | |
| $2.81 | $2,810.00 | |
| $2.78 | $6,950.00 | |
| $2.75 | $13,750.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes