Reference Only
FJ25R03.004
FFC / FPC Jumper Cables 1.00MM FLAT FLEX CABLE
Datasheet
FJ-25-R-03.00-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | FFC / FPC Jumper Cables | |
| Number of Conductors | 25 Conductor | |
| Pitch | 1 mm | |
| Cable Length | 76.2 mm | |
| Contact Location | Top Contact | |
| Voltage Rating | 300 VAC | |
| Series | FJ | |
| Packaging | Bulk | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Jacket Material | Polyester | |
| Maximum Operating Temperature | + 80 C | |
| Minimum Operating Temperature | - 30 C | |
| Product Type | FFC / FPC Jumper Cables | |
| Subcategory | Cable |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544493080 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
90In Stock
1,179 can ship in 10 Days
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.95 | $7.90 | |
| $3.29 | $164.50 | |
| $2.79 | $279.00 | |
| $2.50 | $1,250.00 | |
| $2.00 | $2,000.00 | |
| $1.84 | $3,680.00 | |
| $1.82 | $9,100.00 | |
| $1.81 | $16,290.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes