Reference Only
FJ25R02.504
FFC / FPC Jumper Cables 1.00MM FLAT FLEX CABLE
Datasheet
FJ-25-R-02.50-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | FFC / FPC Jumper Cables | |
| Number of Conductors | 25 Conductor | |
| Pitch | 1 mm | |
| Cable Length | 63.5 mm | |
| Contact Location | Top Contact | |
| Voltage Rating | 300 VAC | |
| Series | FJ | |
| Packaging | Bulk | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Jacket Material | Polyester | |
| Maximum Operating Temperature | + 80 C | |
| Minimum Operating Temperature | - 30 C | |
| Product Type | FFC / FPC Jumper Cables | |
| Subcategory | Cable |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544493080 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
90In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.20 | $6.40 | |
| $3.17 | $31.70 | |
| $2.95 | $147.50 | |
| $2.25 | $1,125.00 | |
| $1.80 | $1,800.00 | |
| $1.78 | $3,560.00 | |
| $1.76 | $8,800.00 | |
| $1.74 | $17,400.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes