Reference Only
FFTP13D18.0001N
Ribbon Cables / IDC Cables 1.27MM TIGER EYE LOW PRO ASSY
Datasheet
FFTP-13-D-18.00-01-N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Ribbon Cables / IDC Cables | |
| Type | Twisted Pair | |
| Connector End A | Socket | |
| Connector End A Pin Count | 26 Position | |
| Connector End B | Socket | |
| Connector End B Pin Count | 26 Position | |
| Pitch | 1.27 mm | |
| Gender | Female / Female | |
| Cable Length | 457.2 mm | |
| Wire Gauge - AWG | 30 AWG | |
| Series | FFTP | |
| Packaging | Bulk | |
| Product Type | Ribbon Cables / IDC Cables | |
| Product | IDC Socket Assemblies | |
| Subcategory | Cable Assemblies | |
| Tradename | Tiger Eye |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $22.74 | $22.74 | |
| $22.51 | $112.55 | |
| $21.37 | $213.70 | |
| $19.59 | $979.50 | |
| $18.26 | $1,826.00 | |
| $17.24 | $4,310.00 | |
| $16.24 | $8,120.00 | |
| $15.54 | $15,540.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes