Reference Only
FFSD25D03.0001N
Ribbon Cables / IDC Cables 1.27MM TIGER EYE IDC ASSY
Datasheet
FFSD-25-D-03.00-01-N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Ribbon Cables / IDC Cables | |
| Series | FFSD | |
| Packaging | Bulk | |
| Product Type | Ribbon Cables / IDC Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Vietnam |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $21.96 | $21.96 | |
| $20.31 | $203.10 | |
| $18.82 | $470.50 | |
| $17.39 | $869.50 | |
| $15.11 | $1,511.00 | |
| $13.17 | $3,292.50 | |
| $11.71 | $5,855.00 | |
| $11.59 | $11,590.00 |
Need more?
Sign in to add projects and notes