Reference Only
ESCA301012.022
Ribbon Cables / IDC Cables .80MM SEARAY HS HD ARRAY ASSY
Datasheet
ESCA-30-10-12.0-2-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Ribbon Cables / IDC Cables | |
| Connector End A | Plug | |
| Connector End A Pin Count | 300 Position | |
| Connector End B | Plug | |
| Connector End B Pin Count | 300 Position | |
| Pitch | 0.8 mm | |
| Gender | Male / Male | |
| Cable Length | 304.8 mm | |
| Wire Gauge - AWG | 34 AWG | |
| Series | ESCA | |
| Packaging | Bulk | |
| Product Type | Ribbon Cables / IDC Cables | |
| Product | SEARAY Micro Coax Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Tradename | SEARAY |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544200000 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |