Reference Only
CATEX16901
Extraction, Removal & Insertion Tools EXTRACTION TOOL
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Extraction Tools | |
| Type | Contact Extraction Tool | |
| Description/Function | For Rectangular Contacts | |
| For Use With | SFSX, S2SX, TFSX and T2SX Series Connectors | |
| Packaging | Each | |
| Product Type | Extraction / Insertion Tools | |
| Series | CAT | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8205598000 |
| TARIC | 8205598000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
9In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $31.46 | $31.46 | |
| $31.14 | $62.28 | |
| $30.82 | $123.28 | |
| $30.51 | $244.08 | |
| $30.19 | $483.04 | |
| $29.89 | $747.25 | |
| $29.58 | $2,958.00 | |
| $29.28 | $7,320.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes