Reference Only
BCUCS0.50SCP
USB Cables / IEEE 1394 Cables AccliMate Sealed USB Type-C Cable Assembly
Datasheet
BCU-C-S-0.50-SC-P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | USB Cables / IEEE 1394 Cables | |
| Product | Cable Assemblies | |
| Type | Double Ended | |
| Connector End A | USB Type C | |
| Connector End A Pin Count | 24 Position | |
| Connector End B | USB Type C | |
| Connector End B Pin Count | 24 Position | |
| Gender | Male / Male | |
| Cable Length | 0.5 m | |
| IP Rating | IP67 | |
| Packaging | Bulk | |
| Series | BCU | |
| Voltage Rating | 20 V | |
| Current Rating | 5 A | |
| Jacket Material | Thermoplastic Elastomer (TPE) | |
| Product Type | USB Cables / IEEE 1394 Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $49.60 | $49.60 | |
| $49.11 | $4,911.00 | |
| $47.90 | $11,975.00 | |
| $47.43 | $23,715.00 | |
| $46.96 | $46,960.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
25 available now at ttieurope.com
Sign in to add projects and notes