Reference Only

TCB-40

Flat Cables .

Manufacturer:

Mfr Part:
TCB-40

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSamtec
Product CategoryFlat Cables
ProductRibbon Cables
Number of Conductors40 Conductor
Pitch1 mm (0.039 in)
Wire Gauge - AWG28 AWG
Stranding7 x 36
Jacket ColorGray
Insulation MaterialPolyvinyl Chloride (PVC)
Conductor MaterialTinned Copper
Voltage Rating300 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesTCB
PackagingBulk
Current Rating1 A
Product TypeFlat Cables
SubcategoryCable

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544493080
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 1 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 233 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.90$209.70
$0.616$308.00
$0.573$573.00
$0.562$1,124.00
$0.546$2,730.00
$0.53$5,300.00
Need more?