Reference Only
TCB-13
Flat Cables .
Datasheet
TCB-13 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Flat Cables | |
| Product | Ribbon Cables | |
| Number of Conductors | 13 Conductor | |
| Pitch | 1 mm (0.039 in) | |
| Wire Gauge - AWG | 28 AWG | |
| Stranding | 7 x 36 | |
| Jacket Color | Gray | |
| Insulation Material | Polyvinyl Chloride (PVC) | |
| Conductor Material | Tinned Copper | |
| Voltage Rating | 300 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Series | TCB | |
| Packaging | Bulk | |
| Current Rating | 1 A | |
| Product Type | Flat Cables | |
| Subcategory | Cable |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544493080 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 1 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 233 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.80 | $186.40 | |
| $0.654 | $327.00 | |
| $0.518 | $518.00 | |
| $0.488 | $976.00 | |
| $0.421 | $2,105.00 | |
| $0.373 | $3,730.00 | |
| $0.372 | $9,300.00 |
Need more?