Reference Only

TCB-04

Flat Cables

Manufacturer:

Mfr Part:
TCB-04

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSamtec
Product CategoryFlat Cables
ProductRibbon Cables
Number of Conductors4 Conductor
Pitch1 mm (0.039 in)
Wire Gauge - AWG28 AWG
Stranding7 x 36
Jacket ColorGray
Insulation MaterialPolyvinyl Chloride (PVC)
Conductor MaterialTinned Copper
Voltage Rating300 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesTCB
PackagingBulk
Current Rating1 A
Product TypeFlat Cables
SubcategoryCable

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544493080
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?