Reference Only

TCB-01

New Product
Flat Cables .

Manufacturer:

Mfr Part:
TCB-01

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSamtec
Product CategoryFlat Cables
ProductFlat Cables
Number of Conductors1 Conductor
Wire Gauge - AWG28 AWG
ColorGray
Voltage Rating300 V
Cable Length1 mm (0.039 in)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesTCB
Current Rating1 A
Product TypeFlat Cables
SubcategoryCable

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 1 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 233 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.80$186.40
$0.629$314.50
$0.46$460.00
$0.418$1,045.00
$0.33$1,650.00
$0.259$2,590.00
Need more?