Reference Only
PCIEC0640050ECECP
Computer Cables
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Computer Cables | |
| Product | Cardedge & Backplane Cables | |
| Type | Twin Axial | |
| Connector End A | Card Edge | |
| Connector End A Pin Count | 64 Position | |
| Connector End B | Card Edge | |
| Connector End B Pin Count | 64 Position | |
| Wire Gauge - AWG | 32 AWG | |
| Cable Length | 50 mm | |
| Product Type | Computer Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8536694040 |
| TARIC | 8544200090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?