Reference Only

HCSS-05-D-04.00-01-T-P01

Ribbon Cables / IDC Cables .

Manufacturer:

Mfr Part:
HCSS-05-D-04.00-01-T-P01

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSamtec
Product CategoryRibbon Cables / IDC Cables
TypeRibbon Cable
Connector End ASocket
Connector End A Pin Count5 Position
Connector End BSocket
Connector End B Pin Count5 Position
Pitch2.54 mm
GenderFemale / Female
Wire Gauge - AWG28 AWG
SeriesHCSS
PackagingBulk
Product TypeRibbon Cables / IDC Cables
ProductIDC Ribbon Cable Assemblies
SubcategoryCable Assemblies
Voltage Rating425 VAC, 600 VDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 4 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 54 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.02$163.08
$2.65$265.00
Need more?