Reference Only
HCMD-20-S-36.00-02-S
Ribbon Cables / IDC Cables .
Datasheet
HCMD-20-S-36.00-02-S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Ribbon Cables / IDC Cables | |
| Type | IDC | |
| Connector End A | Plug | |
| Connector End A Pin Count | 40 Position | |
| Connector End B | No Connector | |
| Pitch | 2.54 mm | |
| Gender | Male | |
| Cable Length | 914.4 mm | |
| Wire Gauge - AWG | 28 AWG | |
| Series | HCMD | |
| Packaging | Bulk | |
| Jacket Color | Multi-Color | |
| Product Type | Ribbon Cables / IDC Cables | |
| Product | IDC Ribbon Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Voltage Rating | 425 VAC, 600 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 7 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $29.07 | $203.49 | |
| $27.24 | $272.40 | |
| $24.90 | $622.50 | |
| $21.96 | $1,098.00 | |
| $20.30 | $2,030.00 | |
| $18.41 | $4,602.50 | |
| $15.30 | $7,650.00 | |
| $13.59 | $10,192.50 |
Need more?