Reference Only

SIP32461EVB

Power Management IC Development Tools Development Board For SiP32461 Series

Manufacturer:

Mfr Part:
SIP32461EVB

TTI Part:
SIP32461EVB

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Management IC Development Tools
ProductEvaluation Boards
TypeLoad Switch
Input Voltage1.2 V to 5.5 V
Output Voltage6.5 V
Tool Is For Evaluation OfSiP32461
Description/FunctionEvaluation board for a slew rate controlled load switch
For Use WithSiP32461
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
PackagingBulk
Product TypePower Management IC Development Tools
SubcategoryDevelopment Tools

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS9030820000
TARIC9030820000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$16.14$161.40
Need more?
Sign in to add projects and notes