Reference Only
SIP32419EVB
Power Management IC Development Tools Development Board For SiP32419 Series
Datasheet
SIP32419EVB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Power Management IC Development Tools | |
| Product | Evaluation Boards | |
| Type | Load Switch | |
| Input Voltage | 6 V to 28 V | |
| Output Voltage | 28 V | |
| Tool Is For Evaluation Of | SiP32419 | |
| Description/Function | Evaluation board for a load switch with programmable current limit and slew rate control | |
| For Use With | SiP32419 | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Bulk | |
| Product Type | Power Management IC Development Tools | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 9030820000 |
| TARIC | 9030820000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $49.29 | $49.29 |
Need more?
My Notes
Sign into see notes.