Reference Only

SIP32102EVB

Switch IC Development Tools Development Board For SIP32102 Series

Manufacturer:

Mfr Part:
SIP32102EVB

TTI Part:
SIP32102EVB

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySwitch IC Development Tools
ProductEvaluation Boards
Tool Is For Evaluation OfSiP32102
PackagingBulk
Description/FunctionEvaluation board for SiP32102 series
For Use WithSiP32102 series
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeSwitch IC Development Tools
SubcategoryDevelopment Tools

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS9030820000
TARIC9030820000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$45.29$45.29
Need more?

My Notes

Sign into see notes.