Reference Only

SIP12110DB

Power Management IC Development Tools Reference Board for SIP12110 series

Manufacturer:

Mfr Part:
SIP12110DB

TTI Part:
SIP12110DB

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Management IC Development Tools
ProductDemonstration Boards
TypeVoltage Regulator - Switching Regulator
Input Voltage4.5 V to 15 V
Output Voltage600 mV to 5 V
Tool Is For Evaluation OfSiP12110
SeriesSIP12
Description/FunctionSynchronous buck regulators demo board
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Output Current6 A
PackagingBulk
Product TypePower Management IC Development Tools
SubcategoryDevelopment Tools
TradenameMicrobuck

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS9030820000
TARIC9030820000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$123.21$123.21
Need more?

My Notes

Sign into see notes.