Reference Only
SIP12109DB
Power Management IC Development Tools Reference Board for SIP12109 series
Datasheet
SIP12109DB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Power Management IC Development Tools | |
| Product | Demonstration Boards | |
| Type | Voltage Regulator - Switching Regulator | |
| Input Voltage | 4.5 V to 15 V | |
| Output Voltage | 600 mV to 5 V | |
| Tool Is For Evaluation Of | SiP12109 | |
| Series | SIP12 | |
| Description/Function | Synchronous buck regulators demo board | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Output Current | 4 A | |
| Packaging | Bulk | |
| Product Type | Power Management IC Development Tools | |
| Subcategory | Development Tools | |
| Tradename | Microbuck |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 9030820000 |
| TARIC | 9030820000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $73.00 | $73.00 |
Need more?
Associated Parts

Vishay
Switching Voltage Regulators 4A 4.5V to 15V Microbuck Sync Rgltr
My Notes
Sign into see notes.