Reference Only

SIC469EVB-E

Power Management IC Development Tools SIC469 EVAL BOARD

Manufacturer:

Mfr Part:
SIC469EVB-E

TTI Part:
SIC469EVB-E

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Management IC Development Tools
ProductReference Boards
TypeVoltage Regulator - Switching Regulator
Input Voltage4.5 V to 60 V
Output VoltageAdjustable
Tool Is For Evaluation OfSiC469
SeriesSIC46x
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
PackagingBulk
Product TypePower Management IC Development Tools
SubcategoryDevelopment Tools

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS9030820000
TARIC9030820000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$35.94$35.94
Need more?

Associated Parts

SIC469ED-T1-GE3 Vishay
Switching Voltage Regulators microBUCK 4.5-60V; 2A
Sign in to add projects and notes