Reference Only

SIC463EVB

Power Management IC Development Tools Evaluation Board For SIC463ED

Manufacturer:

Mfr Part:
SIC463EVB

TTI Part:
SIC463EVB

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Management IC Development Tools
ProductReference Boards
TypeVoltage Regulator - Switching Regulator
Input Voltage4.5 V to 60 V
Output VoltageAdjustable
Tool Is For Evaluation OfSiC463
SeriesSIC46x
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Output Current4 A
PackagingBulk
Product TypePower Management IC Development Tools
SubcategoryDevelopment Tools
TradenameMicrobuck

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8473301180
TARIC8473302000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$115.38$115.38
Need more?

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$35.94$35.94

Associated Parts

SIC463ED-T1-GE3 Vishay
Switching Voltage Regulators 4A, 4.5-60V buck reg 100kHZ to 2MHz

My Notes

Sign into see notes.