Reference Only

SIC462EVB

Power Management IC Development Tools Evaluation Board For SiC462ED

Manufacturer:

Mfr Part:
SIC462EVB

TTI Part:
SIC462EVB

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Management IC Development Tools
ProductReference Boards
TypeVoltage Regulator - Switching Regulator
Input Voltage12 V
Output Voltage800 mV to 48 V
Tool Is For Evaluation OfSiC462
SeriesSIC46x
Description/FunctionReference board for SIC462
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Output Current6 A
PackagingBulk
Product TypePower Management IC Development Tools
SubcategoryDevelopment Tools
TradenameMicrobuck

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$123.21$123.21
Need more?

My Notes

Sign into see notes.