Reference Only

SIC437BEVB-B

Power Management IC Development Tools SIC437B EVAL BOARD

Manufacturer:

Mfr Part:
SIC437BEVB-B

TTI Part:
SIC437BEVB-B

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Management IC Development Tools
ProductReference Boards
TypeVoltage Regulator - Switching Regulator
Input Voltage3 V to 28 V
Output VoltageAdjustable
Tool Is For Evaluation OfSiC437
SeriesSIC43x
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
PackagingBulk
Product TypePower Management IC Development Tools
SubcategoryDevelopment Tools
Part # AliasesSIC437EVB-A SIC437EVB

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS9030333800
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$35.94$35.94
Need more?

Associated Parts

SIC437DED-T1-GE3 Vishay
Switching Voltage Regulators 12A; Ext; Pwr Saving PowerPAK MLP44-24L
SIC437CED-T1-GE3 Vishay
Switching Voltage Regulators 12A External Ultrsnc PowerPAK MLP44-24L
SIC437BED-T1-GE3 Vishay
Switching Voltage Regulators 3-28V 12A 50uA microBUCK MLP44-24
Sign in to add projects and notes