Reference Only
SIC437AEVB-B
Power Management IC Development Tools SIC437A EVAL BOARD
Datasheet
SIC437AEVB-B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Power Management IC Development Tools | |
| Product | Reference Boards | |
| Type | Voltage Regulator - Switching Regulator | |
| Input Voltage | 3 V to 28 V | |
| Output Voltage | Adjustable | |
| Tool Is For Evaluation Of | SiC437 | |
| Series | SIC43x | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Bulk | |
| Product Type | Power Management IC Development Tools | |
| Subcategory | Development Tools | |
| Part # Aliases | SIC437EVB-A SIC437EVB |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 9030820000 |
| TARIC | 9030820000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $37.92 | $37.92 |
Need more?
Associated Parts

Vishay
Switching Voltage Regulators 3-28V 12A 50uA microBUCK MLP44-24

Vishay
Switching Voltage Regulators 12A; Ext; Pwr Saving PowerPAK MLP44-24L

Vishay
Switching Voltage Regulators 12A External Ultrsnc PowerPAK MLP44-24L
Sign in to add projects and notes