Reference Only

SC24W-3TK6

Standard Circular Contacts Trim Trio Socket 24 AWG Contact Sz 16.

Manufacturer:

Mfr Part:
SC24W-3TK6

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Contacts
Contact GenderSocket (Female)
Current Rating13 A
Contact Size24
Contact MaterialCopper Alloy
Wire Gauge24 AWG
Termination StyleCrimp
Contact PlatingGold
Contact TypeStamped and Formed
SeriesSC
PackagingReel
Product TypeStandard Circular Contacts
ProductContacts
SubcategoryCircular Connectors
TradenameTrim Trio
Part # AliasesSC24W3TK6

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908140
TARIC8538909999
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.82$2,460.00
Need more?