Reference Only
EN2997K60898AN
Circular MIL Spec Connector 3P SZ 8 PLUG CABLE MOUNT PIN
Datasheet
EN2997K60898AN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular MIL Spec Connector | |
| Contact Gender | Pin (Male) | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Current Rating | 13 A | |
| MIL Type | MIL-DTL-83723 | |
| Mating Style | Threaded | |
| Mounting Angle | Straight | |
| Number of Positions | 3 Position | |
| Product Type | Circular MIL Spec Connector | |
| Product | Plugs | |
| Series | EN2997 | |
| Shell Material | Stainless Steel | |
| Shell Size | 8 | |
| Shell Style | Straight | |
| Subcategory | Circular Connectors | |
| Termination Style | Crimp | |
| Voltage Rating | 1.5 kV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?