Reference Only
BP35C5-T01
WiFi Development Tools - 802.11 BOARD EVAULATION
Datasheet
BP35C5-T01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | WiFi Development Tools - 802.11 | |
| Product | Evaluation Boards | |
| Tool Is For Evaluation Of | Wi-SUN module BP35C5 | |
| Operating Supply Voltage | 3.3 V | |
| Interface Type | GPIO, UART | |
| Packaging | Bulk | |
| Description/Function | Wi-SUN Module Evaluation Board BP35C5-T01 | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 30 C | |
| Product Type | WiFi Development Tools | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | 5A991.g |
| HTS | 9030400000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $65.48 | $65.48 |
Need more?
Sign in to add projects and notes