Reference Only
BM61M22BFJ-EVK001
Power Management IC Development Tools Evaluation board for BM61M22BFJ: The BM61M22BFJ-EVK001 board can be driving MOSFET and IGBT Power Devices. The Input-side power supply voltage is from 4.5 to 5.5 V. The output-side power supply is from 9 to 24 V. The BM61M22BFJ-C has Power Supply pro
Datasheet
BM61M22BFJ-EVK001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Power Management IC Development Tools | |
| Product | Evaluation Boards | |
| Type | IGBT Driver, MOSFET Driver | |
| Input Voltage | 4.5 V to 5.5 V | |
| Output Voltage | 9 V to 24 V | |
| Tool Is For Evaluation Of | BM61M22BFJ-C | |
| Interface Type | SPI | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Bulk | |
| Product Type | Power Management IC Development Tools | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8543709860 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.91 | $29.82 |
Need more?
Sign in to add projects and notes